PXE1610CDNG003XTMA1

Infineon Technologies
726-PXE1610CDNG003XT
PXE1610CDNG003XTMA1

Mfr.:

Description:
Switching Voltage Regulators PRIMARION CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.852

Stock:
3.852 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,74 € 4,74 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
2,78 € 1.390,00 €
2,74 € 2.740,00 €
2,72 € 5.440,00 €
Full Reel (Order in multiples of 4000)
2,66 € 10.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
SMD/SMT
VQFN-EP-48
Buck
2 Output
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 3 V to 3.6 V
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Multiphase Digital Controller
Part # Aliases: PXE1610CDN-G003 SP001599590
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Philippines
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Digital Multiphase Controllers

Infineon Technologies Digital Multiphase Controllers offer a flexible and feature-rich portfolio that powers CPUs, GPUs, SoCs, and ASICs used in various applications. The controllers support multiple communication protocols, including Intel SVID, AMD SVI2, AVS bus, and PMBus, while providing a wide range of programmable features via an intuitive Graphical User Interface (GUI).