PVT322ASPBF

Infineon Technologies
942-PVT322ASPBF
PVT322ASPBF

Mfr.:

Description:
Solid State Relays - PCB Mount 250V 2 FORM A PHOTO VOLTAIC RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 9,13 €
8,13 € 81,30 €
7,76 € 194,00 €
7,49 € 374,50 €
7,23 € 723,00 €
6,88 € 1.720,00 €
6,65 € 3.325,00 €
6,42 € 6.420,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
170 mA
250 VAC, 250 VDC
2 Form A (DPST-NO)
1.2 VDC
MOSFET
25 mA
- 40 C
+ 85 C
8.63 mm (0.34 in)
6.47 mm (0.255 in)
3.42 mm (0.135 in)
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: TW
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99