PVT312LS-TPBF

Infineon Technologies
942-PVT312LS-TPBF
PVT312LS-TPBF

Mfr.:

Description:
Solid State Relays - PCB Mount 250V 1 Form A Photo Voltaic Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.009

Stock:
2.009 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,56 € 4,56 €
4,07 € 40,70 €
3,88 € 97,00 €
3,75 € 187,50 €
3,59 € 359,00 €
3,43 € 857,50 €
3,25 € 1.625,00 €
Full Reel (Order in multiples of 750)
3,09 € 2.317,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
190 mA
250 VAC, 250 VDC
1 Form A (SPST-NO)
1.2 VDC
SMD DIP-6
MOSFET
25 mA
- 40 C
+ 85 C
8.63 mm (0.34 in)
6.47 mm (0.255 in)
3.42 mm (0.135 in)
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 750
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 1,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.