PVT312LPBF

Infineon Technologies
942-PVT312LPBF
PVT312LPBF

Mfr.:

Description:
Solid State Relays - PCB Mount 250V 1 Form A Photo Voltaic Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.675

Stock:
2.675
Can Dispatch Immediately
On Order:
2.000
Expected 6/5/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,67 € 4,67 €
4,27 € 42,70 €
3,94 € 98,50 €
3,77 € 188,50 €
3,62 € 362,00 €
3,45 € 862,50 €
3,33 € 1.665,00 €
3,22 € 3.220,00 €
3,20 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
190 mA
250 VAC, 250 VDC
1 Form A (SPST-NO)
1.2 VDC
DIP-6
MOSFET
25 mA
- 40 C
+ 85 C
8.63 mm (0.34 in)
6.47 mm (0.255 in)
3.42 mm (0.135 in)
Brand: Infineon Technologies
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.