PVG612AS-TPBF

Infineon Technologies
942-PVG612AS-TPBF
PVG612AS-TPBF

Mfr.:

Description:
Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.291

Stock:
2.291
Can Dispatch Immediately
On Order:
6.000
Expected 7/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,06 € 9,06 €
8,49 € 84,90 €
7,54 € 188,50 €
7,16 € 358,00 €
6,79 € 679,00 €
6,43 € 1.607,50 €
Full Reel (Order in multiples of 750)
5,88 € 4.410,00 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
2 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.2 VDC
SMD DIP-6
MOSFET
25 mA
- 40 C
+ 85 C
8.63 mm (0.34 in)
6.47 mm (0.255 in)
3.42 mm (0.135 in)
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 750
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
The country is subject to change at the time of shipment.