PROFETMOTHERBRDTOBO1

726-PROFETMOTHERBRDT
PROFETMOTHERBRDTOBO1

Mfr.:

Description:
Power Management IC Development Tools PROFET+ MOTHERBRD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Demonstration Boards
Power Distribution
5.5 V to 32 V
14 V
PROFET+
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PROFET+
Part # Aliases: SP000656792 PROFET + MOTHERBRD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99