OPTIGATRUSTEEVALKITTOBO1

726-OPTIGATRUSTEEVAL
OPTIGATRUSTEEVALKITTOBO1

Mfr.:

Description:
Security/Authentication Development Tools The OPTIGA Trust E evaluation and demonstration kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS: N
Evaluation Kits
OPTIGA TRUST E SLS32AIA
Brand: Infineon Technologies
Operating Supply Voltage: 4.2 V, 4.4 V, 5 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: OPTIGA TRUST E EVAL KIT SP001398818
Unit Weight: 295,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIGA™ Trust E Evaluation Kit

Infineon Technologies OPTIGA™ Trust E Evaluation Kit evaluates and demonstrates the OPTIGA™ Trust E authentication device. This kit features a PC plug-in board based on XMC4500 microcontroller and comes with software providing the user an intuitive graphical user interface. The OPTIGA™ Trust E evaluation kit allows the users to try out the OPTIGA Trust E applications including one-way authentication, insertion of cryptographic certificates, and reading/writing data. This evaluation kit can be used to either debug the host lib code or demonstrate major features of OPTIGA™ Trust E through the intuitive PC GUI.