NLM0010XTSA1

726-NLM0010XTSA1
NLM0010XTSA1

Mfr.:

Description:
NFC/RFID Tags & Transponders ASIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: NLM0010 SP003094824
Unit Weight: 15,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

NLM0011/NLM0010 NFC Wireless Configuration IC

Infineon NLM0011/NLM0010 NFC Wireless Configuration IC with PWM output is compatible with existing analogue LED-driver designs. These devices are also compatible with the NFC-programming specification from the Module-Driver Interface Special Interest Group (MD-SIG). This device is primarily designed for LED applications to enable NFC programming. Also, advanced features such as constant lumen output (CLO) as well as on/off counting are integrated, and there is no need for an additional microcontroller. Since the NLM0011 is designed to work together with mainstream analogue driver ICs, there are no firmware development efforts needed. It can be easily adapted into existing designs to replace the “plug-in resistor” current configuration concept. The NLM0010 is a light version without the CLO function.