MOSGENERICPOWBOARDTOBO1

Infineon Technologies
726-MOSGENERICPOWBRD
MOSGENERICPOWBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools OTHER

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,40 € 335,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
12 V
IAUC120N04S6N006, IAUC120N04S6N010, TLE9879QXA40
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: DE
Country of Origin: DE
Dimensions: 168 mm x 107 mm x 15 mm
For Use With: Automotive Fan and Pump, BLDC Motor
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 35 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MOS_GENERIC_POW_BOARD SP005875129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MOSGENERICPOWBRD Generic Power Evaluation Board

The Infineon Technologies MOSGENERICPOWBRD Generic Power Evaluation Board drives loads of up to 400W at a battery voltage of 12V. This board is controlled by a system-on-chip MOTIX™ MCU with integrated MOSFET drivers in combination with OptiMOSTM-6 leadless MOSFETs. The MOSGENERICPOWBRD evaluation board allows the implementation of an automotive inverter application for controlling fans or pumps driven by BLDC motors. Typical applications include automotive fans and pumps, radiator fans and water pumps.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More