MB9AF155MBBGL-GE1

727-MB9AF155MBBGLGE1
MB9AF155MBBGL-GE1

Mfr.:

Description:
ARM Microcontrollers - MCU MM MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MB9A150RB
SMD/SMT
PFBGA-96
ARM Cortex M3
384 kB
32 bit
12 bit
40 MHz
66 I/O
48 kB
1.65 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.65 V to 3.6 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CSIO, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Processor Series: MB9A150RB
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.