LITELDOSBCV33BOARDTOBO1

Infineon Technologies
726-LITELDOSBCV33BOA
LITELDOSBCV33BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,82 € 132,82 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
LDO Voltage Regulator
3.8 V to 28 V
3.23 V to 3.37 V
TLE9461-3ES
TLE9461-3ES V33
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: LITE LDO SBC V33 BOARD SP001628340
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Lite SBC Boards

Infineon Technologies Lite SBC Boards are used to enable device evaluation of the Lite SBC product family to accelerate the design-in phase. The boards are populated with the product families' superset components. The board can connect to the "UIO STICK" (Power Easy Kit Lite) and can be controlled via USB using a powerful and intuitive Graphical User Interface (GUI).