KP256XTMA2

Infineon Technologies
726-KP256XTMA2
KP256XTMA2

Mfr.:

Description:
Board Mount Pressure Sensors INTEGRATED PRESSURE SENS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,88 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
60 kPa to 165 kPa
1 kPa
Digital
SMD/SMT
SPI
No Port
10 bit
DSOF-8
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Infineon Technologies
Operating Supply Current: 10 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.135 V
Part # Aliases: KP256 SP001399098
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

KP25x Barometric Air Pressure (BAP) Sensors

Infineon KP25x Barometric Air Pressure (BAP) Sensors feature an SPI digital interface and offer absolute air pressure measurement. The KP25x sensors have an excellent accuracy of 1.0kPa over a wide temperature range. These Infineon sensors have an output signal that is fully compensated across pressure and temperature ranges. The KP25x features reverse polarity protection and diagnosis checks during operation and is housed in a green SMD package.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.