KITT2G-B-HEVK

Infineon Technologies
726-KITT2G-B-HEVK
KITT2G-B-HEVK

Mfr.:

Description:
Development Boards & Kits - ARM OTHER PL90

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
556,76 € 556,76 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex M7, ARM Cortex M0+
CYT4BF
Tray
Brand: Infineon Technologies
Interface Type: SPI
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005926148
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Eval Kit

Infineon Technologies KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Evaluation Kit allows users to evaluate and develop applications using the CYT4BF Body microcontroller. The TRAVEO T2G CYT4BF family is created for automotive applications. The CYT4BF is an accurate programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processor and a 100MHz Arm® Cortex®-M0+.