KITPSC3PFC1TOBO1

Infineon Technologies
726-KITPSC3PFC1TOBO1
KITPSC3PFC1TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM Low-voltage interleaved totem-pole PFC expansion board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,00 € 216,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC Control
Development Kits
ARM Cortex M33
Brand: Infineon Technologies
Operating Supply Voltage: 23 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSC3_PFC1 SP006241996
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit

Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit provides a safe and flexible platform for developing and testing digital power-conversion control on the PSOC™ Control MCU family. It includes the complete power stage, current and voltage-sensing circuits, configurable auxiliary supplies, and independent hardware-protection features. A 120‑pin connector links the board to the control card, giving access to all required analog, digital, and PWM signals for PFC control.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More