KITMINIWIGGLER3USBTOBO1

Infineon Technologies
726-KIT-MINIWIGG3USB
KITMINIWIGGLER3USBTOBO1

Mfr.:

Description:
Interface Development Tools OTHER ACEE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 389

Stock:
389
Can Dispatch Immediately
On Order:
238
Expected 7/16/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,66 € 76,66 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
USB to DAP/SPD/SWD/JTAG
TF2323
Bulk
Brand: Infineon Technologies
For Use With: AURIX, TriCore, XC166, XC800, XE166, XMC1000, XC2000, XMC4000
Interface Type: DAP/SPD,JTAG, USB
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: XMC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Aurix
Part # Aliases: SP001116850
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471900000
USHTS:
8471801000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.