KITLGPWRBOM013TOBO1

726-KITLGPWRBOM013TO
KITLGPWRBOM013TOBO1

Mfr.:

Description:
MOSFETs KIT_LGPWR_BOM013

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,73 € 67,73 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:
Si
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Part # Aliases: KIT_LGPWR_BOM013 SP005592451
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

KITLGPWRBOM013 Power Board Module

Infineon Technologies KITLGPWRBOM013 Power Board Module is equipped with 100V OptiMOS™ IPTG014N10NM5 power MOSFET. This power board is an Insulated Metal Substrate (IMS) PCB that helps to dissipate heat and provides great dielectric strength against high voltages. The KITLGPWRBOM013 module serves as a single half-bridge with power and gate drive interconnections, to enable easy buildup of any half-bridge-based power topology. The variations of the power board employ the OptiMOS™ FD power MOSFETs to perform in terms of parallelization and thermal behavior. This KITLGPWRBOM013 power board is the basic building block of the modular platform and is available in TO-Leaded with Gullwing (TOLG) package. The KITLGPWRBOM013 board is used in prototyping forklifts, BPA BLDC motor drives, cordless power tools, and Low Emission Vehicles (LEVs) like low-speed cars, e-scooters, and golf cars.