KITLGPWRBOM003TOBO1

Infineon Technologies
726-KITLGPWRBOM003TO
KITLGPWRBOM003TOBO1

Mfr.:

Description:
Power Management IC Development Tools SERVICES (DIEN)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,14 € 50,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
48 V
IPT012N08N5
Brand: Infineon Technologies
Dimensions: 75 mm x 19 mm
Output Current: 300 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_LGPWR_BOM003 SP003597054
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_LGPWR_BOM003 Power Board

Infineon Technologies KIT_LGPWR_BOM003 Power Board uses the OptiMOS™ 80V MOSFET in a TOLL package. The MOSFET represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Variations of the power board employing Infineon's OptiMOS power MOSFET family demonstrate performance in terms of parallelisation and thermal behaviour.