KITLGMBBOM503TOBO1

Infineon Technologies
726-KITLGMBBOM503TOB
KITLGMBBOM503TOBO1

Mfr.:

Description:
Power Management IC Development Tools KIT_LGMB_BOM503

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,89 € 62,89 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
15 V
2EDL23N06, IFX91041EJV50
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 91 mm x 48 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_LGMB_BOM503 SP003843204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8543709860
ECCN:
EAR99

KIT_LGMB_BOM503 Motherboard

Infineon Technologies KIT_LGMB_BOM503 Motherboard serves as a supporting board for the LVD scalable power demo board platform. The platform provides the system with gate drivers for driving the power boards' MOSFETs. The motherboard connects to the control through the master motherboard and does not connect to an individual control board.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More