KITDRIVER1EDN7550BTOBO1

726-KITDRIVER1EDN50B
KITDRIVER1EDN7550BTOBO1

Mfr.:

Description:
Power Management IC Development Tools KIT_DRIVER_1EDN7550B

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,27 € 25,27 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Gate Driver
10 V to 20 V
1EDN7550B
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: KIT_DRIVER_1EDN7550B SP002478944
Unit Weight: 159,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

1EDN Driver Evaluation Kits

Infineon 1EDN Driver Evaluation Kits are designed for EiceDRIVER™ single-channel non-isolated gate driver IC with truly differential inputs. The 1EDN Driver Evaluation Kits introduce a complete driving circuitry integrated into the board, allowing a simple and practical step-by-step evaluation of the EiceDRIVER™ gate driver IC. The 1EDN Driver Evaluation Kits allow the evaluation of the robustness of the EiceDRIVER™ gate driver IC to DC ground shifts, which is the key strength of the arising driving concept with truly differential inputs. The 1EDN Driver Evaluation Kits provide the possibility to differentiate the ground voltage of the driver and its input stage reference voltage (ground of the function generator).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More