KITA2GTC397XA3V3TFTTOBO1

726-KTA2GTC397XA3V3T
KITA2GTC397XA3V3TFTTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
TriCore
TC397XA
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, I2C, LIN, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More