KITA2GTC3975VTFTTOBO1

Infineon Technologies
726-KITA2GTC3975VTFT
KITA2GTC3975VTFTTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER ACEE

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,32 € 268,32 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
TriCore
TC397
Bulk
Brand: Infineon Technologies
Data Bus Width: 32 bit
Dimensions: 100 mm x 100 mm
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AURIX
Part # Aliases: KIT_A2G_TC397_5V_TFT SP003587422
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX™ TC397 5V TriCore Application Kit

Infineon Technologies AURIX™ TC397 5V TriCore Application Kit offers limited signal access for evaluation purposes. The evaluation board allows the development of Tricore applications with corresponding tools. A powerful debugger software can download these applications. The TC397 application kit has an additional touchscreen display that offers convenient handling. This application kit features an SD card slot (mini-SD), a high-speed CAN transceiver (CAN FD capable), a USB to UART bridge, and an ethernet gigabit PHY. The TC397 application kit incorporates the AURIX TC397 in an LFBGA-292 package.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More