KITA2GTC3895VTRBTOBO1

Infineon Technologies
726-KITA2GTC3895VTRB
KITA2GTC3895VTRBTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PSE

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
870,70 € 870,70 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
Evaluation Boards
TriCore
TC389QP
Container
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: DE
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: JTAG
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_A2G_TC389_5V_TRB SP004330510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

AURIX™ TC389 5V Evaluation Board

Infineon Technologies  AURIX™ TC389 5V Evaluation Board (KIT_A2G_TC389_5V_TRB) has a pre-mounted TC387QP 32-bit single-chip microcontroller and enables users to quickly start developing, evaluating and testing software. Equipped with various memories and peripherals, the evaluation board provides an easy connection to an environment. The board also features an interface for on-chip debugging (OCDS1 and DAP). The Infineon AURIX TC387 5V Evaluation Board allows easy development of TriCore™ applications with the corresponding tools.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More