KITA2GAUDIOSHIELDTOBO1

726-KTA2GAUDIOSHIELD
KITA2GAUDIOSHIELDTOBO1

Mfr.:

Description:
Audio IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
SAK-TC375TP-96F300W
12 V to 24 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: I2S
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Part # Aliases: KIT_A2G_AUDIO_SHIELD SP005734293
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99