ITS4035SEPDXUMA1

Infineon Technologies
726-ITS4035SEPDXUMA1
ITS4035SEPDXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution 35 m single channel smart high-side power switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,49 € 149,00 €
1,41 € 352,50 €
1,36 € 680,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,30 € 3.900,00 €
1,27 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
3 A to 13.2 A
3 A to 13.2 A
35 mOhms
85 us
85 us
24 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Tradename: PROFET
Part # Aliases: ITS4035S-EP-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).