ISZ113N10NM5LF2ATMA1

Infineon Technologies
726-ISZ113N10NM5LF2A
ISZ113N10NM5LF2ATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.687

Stock:
1.687 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,60 € 16,00 €
1,11 € 111,00 €
0,894 € 447,00 €
0,836 € 836,00 €
0,825 € 2.062,50 €
Full Reel (Order in multiples of 5000)
0,799 € 3.995,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
100 V
63 A
11.3 mOhms
- 20 V, 20 V
3.9 V
23 nC
- 55 C
+ 175 C
100 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: OptiMOS 5 Linear FET
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: ISZ113N10NM5LF2 SP005987894
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.