ISZ033N03LF2SATMA1

Infineon Technologies
726-ISZ033N03LF2SATM
ISZ033N03LF2SATMA1

Mfr.:

Description:
MOSFETs Addresses a broad range of applications from low- to high-switching frequency

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,75 € 7,50 €
0,496 € 49,60 €
0,386 € 193,00 €
0,322 € 322,00 €
Full Reel (Order in multiples of 5000)
0,289 € 1.445,00 €
0,284 € 2.840,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
30 V
109 A
3.3 mOhms
- 20 V, 20 V
2.35 V
21 nC
- 55 C
+ 175 C
71 W
Enhancement
StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.2 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 5.7 ns
Series: StrongIRFET 2
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.9 ns
Typical Turn-On Delay Time: 9.7 ns
Part # Aliases: ISZ033N03LF2S SP005873573
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.