ISP650P06NMXTSA1

Infineon Technologies
726-ISP650P06NMXTSA1
ISP650P06NMXTSA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 9/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,06 € 10,60 €
0,71 € 71,00 €
0,562 € 281,00 €
Full Reel (Order in multiples of 1000)
0,513 € 513,00 €
0,452 € 904,00 €
0,448 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
P-Channel
1 Channel
60 V
3.7 A
65 mOhms
- 20 V, 20 V
2.1 V
39 nC
- 55 C
+ 150 C
4.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 8.3 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: ISP06P003
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: ISP650P06NM SP004987266
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.