ISP25DP06LMSATMA1

726-ISP25DP06LMSATMA
ISP25DP06LMSATMA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Quantities greater than 952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,451 € 4,51 €
0,294 € 29,40 €
0,224 € 112,00 €
0,186 € 186,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,144 € 864,00 €
0,135 € 1.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies BSP171IATMA1
Infineon Technologies
MOSFETs Small Signal MOSFET, -60 V
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
60 V
1.9 A
250 mOhms
- 20 V, 20 V
2 V
13.9 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 4.4 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: ISP25DP06LMS SP004987240
Unit Weight: 116,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.