ISP16DP10LMAXTSA1

Infineon Technologies
726-ISP16DP10LMAXTSA
ISP16DP10LMAXTSA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,08 € 10,80 €
0,718 € 71,80 €
0,568 € 284,00 €
Full Reel (Order in multiples of 1000)
0,537 € 537,00 €
0,458 € 916,00 €
0,455 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
P-Channel
1 Channel
60 V
3.9 A
67 mOhms
- 20 V, 20 V
4 V
48 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 8.2 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

12V-250V P-Channel Power MOSFETs

Infineon 12V-250V P-Channel Power MOSFETs offer the designer a new option that can simplify circuitry while optimising performance. The main advantage of a P-Channel device is the reduction of design complexity in medium- and low-power applications. P-Channel Power MOSFETs are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switching, DC-DC converters, and low-voltage drive applications.