ISP13DP06NMSATMA1

726-ISP13DP06NMSATMA
ISP13DP06NMSATMA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Quantities greater than 386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,783 € 7,83 €
0,766 € 76,60 €
0,347 € 173,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 3000)
0,199 € 597,00 €
0,19 € 1.140,00 €

Similar Product

Infineon Technologies ISP12DP06NMXTSA1
Infineon Technologies
MOSFETs SMALL SIGNAL MOSFETS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
60 V
2.8 A
125 mOhms
- 20 V, 20 V
4 V
20.2 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 5.2 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: ISP13DP06NMS SP004987238
Unit Weight: 116,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.