ISG0613N04NM6HSCATMA1

Infineon Technologies
726-ISG0613N04NM6HSC
ISG0613N04NM6HSCATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 7/30/2026
3.000
Expected 10/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,68 € 26,80 €
1,90 € 190,00 €
1,78 € 890,00 €
Full Reel (Order in multiples of 3000)
1,66 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TFN-10
N-Channel
2 Channel
40 V
299 A
880 uOhms
- 20 V, 20 V
2.8 V
69 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 6.1 ns
Forward Transconductance - Min: 140 S
Product Type: MOSFETs
Rise Time: 9.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: ISG0613N04NM6HSC SP005575174
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.