ISC300N20NM6ATMA1

Infineon Technologies
726-ISC300N20NM6ATMA
ISC300N20NM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 Power-Transistor, 200 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645
Can Dispatch Immediately
On Order:
5.000
Expected 7/2/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
1,95 € 19,50 €
1,36 € 136,00 €
1,10 € 550,00 €
1,08 € 1.080,00 €
1,04 € 2.600,00 €
Full Reel (Order in multiples of 5000)
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SON-8
N-Channel
1 Channel
200 V
44 A
30 mOhms
- 20 V, 20 V
4.5 V
17 nC
- 55 C
+ 175 C
136 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: OptiMOS 6
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: ISC300N20NM6 SP006070094
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.

OptiMOS™ 6 200V Power MOSFETs

Infineon Technologies OptiMOS™ 6 200V Power MOSFETs are N-channel normal level MOSFETs available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages. These MOSFETs feature excellent gate charge x RDS(on) product (FOM), very low reverse recovery charge (Qrr), and low on‑resistance RDS(on). The OptiMOS™ 6 200V MOSFETs operate at 175°C temperature. These MOSFETs are halogen‑free according to IEC61249‑2‑21 and Moisture Sensitivity Level (MSL 1) classified according to J‑STD-020 standards. The OptiMOS™ 6 200V MOSFETs are ideal for renewables, motor control, audio amplifiers, and industrial applications.