ISC079N15NM6ATMA1

Infineon Technologies
726-ISC079N15NM6ATMA
ISC079N15NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.553

Stock:
20.553 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,66 € 26,60 €
1,88 € 188,00 €
1,62 € 810,00 €
1,56 € 3.900,00 €
Full Reel (Order in multiples of 5000)
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
150 V
95 A
7.9 mOhms
- 20 V, 20 V
3.5 V
31 nC
- 55 C
+ 175 C
165 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Hexa
Fall Time: 7 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: ISC079N15NM6 SP005966197
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.