ISC055N15NM6ATMA1

Infineon Technologies
726-ISC055N15NM6ATMA
ISC055N15NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177
Can Dispatch Immediately
On Order:
5.000
Expected 10/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
3,77 € 37,70 €
2,78 € 278,00 €
2,47 € 1.235,00 €
2,38 € 2.380,00 €
2,18 € 5.450,00 €
Full Reel (Order in multiples of 5000)
2,18 € 10.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
150 V
130 A
5.5 mOhms
- 20 V, 20 V
3.5 V
43 nC
- 55 C
+ 175 C
214 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Hexa
Fall Time: 8 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: ISC055N15NM6 SP005918373
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.