ISC045N03L5SATMA1

726-ISC045N03L5SATMA
ISC045N03L5SATMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.755

Stock:
3.755 Can Dispatch Immediately
Quantities greater than 3755 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,494 € 4,94 €
0,32 € 32,00 €
0,245 € 122,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 5000)
0,195 € 975,00 €
0,183 € 1.830,00 €
0,165 € 4.125,00 €

Similar Product

Infineon Technologies BSC0906NS
Infineon Technologies
MOSFETs N-Ch 30V 63A TDSON-8 OptiMOS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TDSON-FL-8
N-Channel
1 Channel
30 V
63 A
4.5 mOhms
- 20 V, 20 V
1.2 V
6.7 nC
- 55 C
+ 150 C
30 W
Enhancement
OptiMOS ~ StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: N-Channel
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC045N03L5S SP005408605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.