ISC037N03L5ISATMA1

726-ISC037N03L5ISATM
ISC037N03L5ISATMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.289

Stock:
8.289 Can Dispatch Immediately
Quantities greater than 8289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,536 € 5,36 €
0,349 € 34,90 €
0,268 € 134,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 5000)
0,214 € 1.070,00 €
0,206 € 2.060,00 €
0,184 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TDSON-FL-8
N-Channel
1 Channel
30 V
78 A
3.7 mOhms
- 20 V, 20 V
1.2 V
8.5 nC
- 55 C
+ 150 C
37 W
Enhancement
OptiMOS ~ StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: N-Channel
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC037N03L5IS SP005408608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.