ISC027N10NM6ATMA1

Infineon Technologies
726-ISC027N10NM6ATMA
ISC027N10NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.991
Expected 2/25/2027
10.000
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
2,78 € 27,80 €
2,26 € 226,00 €
2,03 € 1.015,00 €
1,92 € 1.920,00 €
1,79 € 4.475,00 €
Full Reel (Order in multiples of 5000)
1,59 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
100 V
192 A
2.7 mOhms
- 20 V, 20 V
3.3 V
58 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Product Type: MOSFETs
Series: ISC027N10
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC027N10NM6 SP005339566
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.

OptiMOS™ 6 100V Power MOSFETs

Infineon Technologies OptiMOS™ 6 100V Power MOSFETs are offered in SuperSO8 and PQFN 3.3 x 3.3 packages, while optimized for high-switching-frequency applications such as telecom and solar, where losses are associated with charges (switching) and on-state resistance (conduction). Additionally, due to the best-in-class RDS(on) and wider safe operating area (SOA), the device is also ideal for battery-powered applications (BPA) and battery management systems (BMS).