ISC016N04NM7VATMA1

Infineon Technologies
726-ISC016N04NM7VATM
ISC016N04NM7VATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power-Transistor, 40 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.115

Stock:
3.115 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,937 € 9,37 €
0,622 € 62,20 €
0,489 € 244,50 €
0,41 € 410,00 €
0,409 € 1.022,50 €
Full Reel (Order in multiples of 5000)
0,378 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
174 A
1.49 mOhms
20 V
3.15 V
37 nC
- 55 C
+ 175 C
94 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 4.9 ns
Product Type: MOSFETs
Rise Time: 3.5 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 8.8 ns
Part # Aliases: ISC016N04NM7V SP006064908
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 7 Optimized 40V Power MOSFETs

Infineon Technologies OptiMOS™ 7 Optimized 40V N-Channel Power MOSFETs are optimized motor drivers that offer tailored solutions for efficient power conversion in drives, power, and gardening tools. The Infineon 40V portfolio offers additional voltage nodes and low on-state resistance [RDS(on)] with standard package options, including PG-TDSON (PQFN 5mm x 6mm), PG-TSDSON (PQFN 3.3mm x 3.3mm), and PG-WSON-8 (PQFN 5mm x 6mm dual-side cooled). Target applications include motor control, battery management systems (BMS), cordless vacuum cleaners, gardening tools, and power tools.