ISC012N04NM7VATMA1

Infineon Technologies
726-ISC012N04NM7VATM
ISC012N04NM7VATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power-Transistor, 40 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
5.000
Expected 7/2/2026
5.000
Expected 7/16/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,16 € 11,60 €
0,782 € 78,20 €
0,634 € 317,00 €
0,568 € 568,00 €
0,539 € 1.347,50 €
Full Reel (Order in multiples of 5000)
0,509 € 2.545,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
219 A
1.15 mOhms
20 V
3.15 V
45 nC
- 55 C
+ 175 C
115 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5.4 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9.7 ns
Part # Aliases: ISC012N04NM7V SP006065126
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 7 Optimized 40V Power MOSFETs

Infineon Technologies OptiMOS™ 7 Optimized 40V N-Channel Power MOSFETs are optimized motor drivers that offer tailored solutions for efficient power conversion in drives, power, and gardening tools. The Infineon 40V portfolio offers additional voltage nodes and low on-state resistance [RDS(on)] with standard package options, including PG-TDSON (PQFN 5mm x 6mm), PG-TSDSON (PQFN 3.3mm x 3.3mm), and PG-WSON-8 (PQFN 5mm x 6mm dual-side cooled). Target applications include motor control, battery management systems (BMS), cordless vacuum cleaners, gardening tools, and power tools.