ISC009N06NM6SCATMA1

Infineon Technologies
726-ISC009N06NM6SCAT
ISC009N06NM6SCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 Power Transistor, 60 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 2/11/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
3,27 € 32,70 €
2,53 € 253,00 €
2,35 € 1.175,00 €
Full Reel (Order in multiples of 4000)
2,35 € 9.400,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-WSON-8
N-Channel
1 Channel
60 V
344 A
900 uOhms
20 V
3.3 V
121 nC
- 55 C
+ 175 C
221 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.7 ns
Forward Transconductance - Min: 110 S
Product Type: MOSFETs
Rise Time: 6.8 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: ISC009N06NM6SC SP006055871
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 60V Power MOSFETs

Infineon Technologies OptiMOS™ 6 60V Power MOSFETs deliver superior performance via robust power MOSFET technology. The OptiMOS 60V Power MOSFETs provide >37% lower RDS(on) and ~25% higher FOMQg x RDS(on) performance than OptiMOS 5. The Infineon OptiMOS 6 60V Power MOSFETs offer higher system efficiency and power density in soft-switching topologies and low-frequency applications.