ISA250250N04LMDSXTMA1

Infineon Technologies
726-ISA250250N04LMDS
ISA250250N04LMDSXTMA1

Mfr.:

Description:
MOSFETs OptiMOS Dual power MOSFET 40V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,491 € 4,91 €
0,318 € 31,80 €
0,244 € 122,00 €
0,22 € 220,00 €
0,20 € 400,00 €
Full Reel (Order in multiples of 4000)
0,168 € 672,00 €
0,16 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSO-8
N-Channel
2 Channel
40 V
7.9 A
25 mOhms
- 20 V, 20 V
2.7 V
7.9 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 4 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 5.3 ns
Series: Dual N+P
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 2.9 ns
Typical Turn-On Delay Time: 5.8 ns
Part # Aliases: ISA250250N04LMDS SP005904317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.