ISA220280C03LMDSXTMA1

Infineon Technologies
726-ISA220280C03LMDS
ISA220280C03LMDSXTMA1

Mfr.:

Description:
MOSFETs OptiMOS Dual power MOSFET 30V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,517 € 5,17 €
0,336 € 33,60 €
0,258 € 129,00 €
0,233 € 233,00 €
0,212 € 424,00 €
Full Reel (Order in multiples of 4000)
0,178 € 712,00 €
0,171 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSO-8
N-Channel, P-Channel
2 Channel
30 V
8.1 A, 8.4 A
22 mOhms, 28 mOhms
- 20 V, 20 V
2.7 V
8.9 nC, 7.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 3.4 ns, 9 ns
Forward Transconductance - Min: 8.5 S, 10 S
Product Type: MOSFETs
Rise Time: 3.4 ns, 8.1 ns
Series: Dual N+P
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 5.8 ns, 15 ns
Typical Turn-On Delay Time: 6.2 ns, 12 ns
Part # Aliases: ISA220280C03LMDS SP005904287
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

30V HEXFET® Power MOSFETs

Infineon 30V HEXFET® Power MOSFETs are designed for high density applications requiring small size, high efficiency and improved thermal conduction, making them ideally suited for notebook applications and point-of-load (POL) converters used in servers, as well as advanced telecom and datacom systems. These 30V HEXFET Power MOSFETs offer significant gate oxide improvement over previous generations and provide high performance as part of a system-wide solution to optimize 12VIN / 1V to 3VOUT DC-DC synchronous buck converter applications.