IS29GL01GS-11TFIV2

727-IS29GL01GS11TFV2
IS29GL01GS-11TFIV2

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,17 € 10,17 €
9,45 € 94,50 €
9,16 € 229,00 €
8,94 € 447,00 €
8,71 € 792,61 €
8,43 € 2.301,39 €
8,21 € 4.482,66 €
8,01 € 8.018,01 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-56
S29GL01G/512/256/128S
1 Gbit
2.7 V
3.6 V
100 mA
Parallel
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 91
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
MXHTS:
85423201
ECCN:
3A991.b.1.a

S29 GL-S MIRRORBIT™ Eclipse™ Flash

Infineon Technologies S29 GL-S MIRRORBIT™ Eclipse™ Flash products are fabricated on 65nm process technology. These devices offer a fast page access time - as fast as 15ns with a corresponding random access time as fast as 90ns. MIRRORBIT Eclipse™ Flash non-volatile memory is a CMOS 3V core with versatile I/O interface. Infineon S29 GL-S MIRRORBIT Eclipse™ Flash features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This results in faster effective programming time than standard programming algorithms. Programming time makes the S29 GL-S flash ideal for today's embedded applications that require higher density, better performance, and lower power consumption.