IRSM836-035MATR

942-IRSM836-035MATR
IRSM836-035MATR

Mfr.:

Description:
Intelligent Power Modules - IPMs 3A 500V Intg Pwr Mod IPM 3.3V 1500Vrms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,13 € 10.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: TH
Height: 0.9 mm
Length: 12 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: PQFN-36
Packaging: Reel
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Nano
Factory Pack Quantity: 2000
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8542310030
ECCN:
EAR99