IRSM005-301MH

942-IRSM005-301MH
IRSM005-301MH

Mfr.:

Description:
Intelligent Power Modules - IPMs CIPOS NANO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.204

Stock:
4.204 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4204 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,97 € 19,70 €
1,81 € 45,25 €
1,63 € 163,00 €
1,52 € 380,00 €
1,49 € 745,00 €
1,44 € 1.440,00 €
1,37 € 3.562,00 €
1,36 € 7.072,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: PQFN-27
Packaging: Tray
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Nano
Factory Pack Quantity: 1300
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Type: High Side Low Side
Unit Weight: 2,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99