IRS2890DSTRPBF

Infineon Technologies
726-IRS2890DSTRPBF
IRS2890DSTRPBF

Mfr.:

Description:
Gate Drivers LEVEL SHIFT JUNCTION ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.815

Stock:
2.815 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,955 € 9,55 €
0,869 € 21,73 €
0,765 € 76,50 €
0,719 € 179,75 €
0,691 € 345,50 €
0,684 € 684,00 €
Full Reel (Order in multiples of 2500)
0,657 € 1.642,50 €
0,626 € 3.130,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-14
2 Driver
2 Output
480 mA
10 V
20 V
85 ns
30 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 650 ns
Maximum Turn-On Delay Time: 650 ns
Moisture Sensitive: Yes
Off Time - Max: 650 ns
Operating Supply Current: 3 mA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.