IRS2817DSTRPBF

Infineon Technologies
726-IRS2817DSTRPBF
IRS2817DSTRPBF

Mfr.:

Description:
Gate Drivers HVIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.349

Stock:
2.349 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
0,989 € 9,89 €
0,886 € 22,15 €
0,66 € 66,00 €
0,63 € 157,50 €
0,521 € 260,50 €
0,476 € 476,00 €
Full Reel (Order in multiples of 2500)
0,437 € 1.092,50 €
0,408 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
350 mA
10 V
20 V
150 ns
50 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: TW
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Output Voltage: 20 V
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 715 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.