IRS2186SPbF

942-IRS2186SPBF
IRS2186SPbF

Mfr.:

Description:
Gate Drivers 3-Phase Bridge DRVR 600V 10V to 20V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.748

Stock:
25.748 Can Dispatch Immediately
Quantities greater than 25748 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,24 € 22,40 €
2,05 € 51,25 €
1,84 € 184,00 €
1,74 € 435,00 €
1,70 € 850,00 €
1,62 € 1.620,00 €
1,57 € 3.925,00 €
1,53 € 5.814,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Possible Replacement

Infineon Technologies IRS2186STRPBF
Infineon Technologies
Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
10 V
20 V
38 ns
30 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 170 ns
Maximum Turn-On Delay Time: 170 ns
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 250 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.