IRS21867SPBF

942-IRS21867SPBF
IRS21867SPBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 4.0A 170ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.265

Stock:
2.265 Can Dispatch Immediately
Quantities greater than 2265 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,41 € 14,10 €
1,15 € 28,75 €
1,10 € 110,00 €
1,08 € 270,00 €
1,04 € 520,00 €
1,01 € 1.010,00 €
0,998 € 2.495,00 €
0,929 € 3.530,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Possible Replacement

Infineon Technologies IRS21867STRPBF
Infineon Technologies
Gate Drivers Hi CUR Iout = 4A robust HS/LS Gt Drvr

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
10 V
20 V
22 ns
18 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Turn-Off Delay Time: 170 ns
Maximum Turn-On Delay Time: 170 ns
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99