IRS2110SPBF

Infineon Technologies
942-IRS2110SPBF
IRS2110SPBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 2A 120ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.874

Stock:
5.874 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,37 € 23,70 €
2,18 € 54,50 €
2,05 € 205,00 €
2,00 € 500,00 €
1,99 € 995,00 €
1,92 € 1.920,00 €
1,81 € 3.583,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,26 €
Min:
1

Similar Product

Infineon Technologies IRS2110STRPBF
Infineon Technologies
Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
2.5 A
10 V
20 V
35 ns
25 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 130 ns
Moisture Sensitive: Yes
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Propagation Delay - Max: 160 ns
Factory Pack Quantity: 1980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.